LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0402X7R102K500NT product image
  • 0402X7R102K500NT thumbnail 1
  • 0402X7R102K500NT thumbnail 2
  • 0402X7R102K500NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0402X7R102K500NTRoHS

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0402X7R102K500NT
LCSC Part #
C48579245
Packaging
0402
Customer #
Key Attributes
CAP CER 1nF 50V X7R 0402
Datasheetpdf iconAIDE CAPACITOR 0402X7R102K500NT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0012$ 0.12
1,000+$ 0.0009$ 0.90
3,000+$ 0.0008$ 2.40
10,000+$ 0.0007$ 7.00
50,000+$ 0.0006$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0402
Capacitance1nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece