LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL WR121WF820LT5E product image
  • WR121WF820LT5E thumbnail 1
  • WR121WF820LT5E thumbnail 2
  • WR121WF820LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL WR121WF820LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
WR121WF820LT5E
LCSC Part #
C48579204
Packaging
0612
Customer #
Key Attributes
RES 820mΩ ±1% 1W 0612
Datasheetpdf iconUNI-ROYAL WR121WF820LT5E
In-Stock: 4,940
4,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0337$ 0.67
200+$ 0.026$ 5.20
600+$ 0.0217$ 13.02
5,000+$ 0.0192$ 96.00
10,000+$ 0.0169$ 169.00
20,000+$ 0.0157$ 314.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0612
Power(Watts)1W
Resistance820mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient0ppm/℃~+150ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece