LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM22676MRX-5.0/NOPB product image
  • LM22676MRX-5.0/NOPB thumbnail 1
  • LM22676MRX-5.0/NOPB thumbnail 2
  • LM22676MRX-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM22676MRX-5.0/NOPBRoHS

Manufacturer
MPN
LM22676MRX-5.0/NOPB
LCSC Part #
C485622
Packaging
SOIC-8-EP
Customer #
Key Attributes
Efficient Step-Down Switching Regulator
Datasheetpdf iconTI LM22676MRX-5.0/NOPB
In-Stock: 4,280
4,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4572$ 1.46
10+$ 1.2138$ 12.14
30+$ 1.0807$ 32.42
100+$ 0.9087$ 90.87
500+$ 0.8422$ 421.10
1,000+$ 0.8114$ 811.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4.5V~42V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current3A
Quiescent Current3.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM22676 switching regulator provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42 V N-channel MOSFET switch capable of providing up to 3 A of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. Fixed 5 V output and adjustable output voltage options are available. A switching frequency of 500 kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing. In shutdown mode the regulator draws only 25 μA (typ). Built in soft-start (500 μs, typ) saves external components. The LM22676 also has built in thermal shutdown, and current limiting to protect against accidental overloads.

Features

AI Translation
  • Wide Input Voltage Range: 4.5 V to 42 V
  • Internally Compensated Voltage Mode Control Stable with Low ESR Ceramic Capacitors
  • 120 mΩ N-Channel MOSFET PFM Package
  • 100 mΩ N-Channel MOSFET PSOP-8 Package
  • Output Voltage Options: -ADJ (Outputs as Low as 1.285 V), -5.0 (Output Fixed to 5 V)
  • ±1.5% Feedback Reference Accuracy
  • Switching Frequency of 500 kHz
  • -40°C to 125°C Operating Junction Temperature Range
  • Precision Enable Pin
  • Integrated Boot-Strap Diode
  • Integrated Soft-Start
  • Fully WEBEN Γ(CH⊕ Enabled
  • LM22676Q is an Automotive Grade Product that is AEC-Q100 Grade 1 Qualified (-40°C to +125°C Operating Junction Temperature)
  • SO PowerPAD (Exposed Pad PFM (Exposed Pad)

Applications

AI Translation
  • Industrial Control
  • Telecom and Datacom Systems
  • Embedded Systems
  • Conversions from Standard 24 V, 12 V and 5 V Input Rails