TI TPS63710DRRR
| Manufacturer | |
| MPN | TPS63710DRRR |
| LCSC Part # | C485552 |
| Packaging | TDFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | TPS63710 Low-Noise Synchronous Inverting Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Adjustable soft-start;Output discharge;Operating status indication;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Inverting | |
| Operating Voltage | 3.1V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~5.5V | |
| Output Current | 1A | |
| Quiescent Current | 15mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS63710 is an inverting buck DC/DC converter capable of generating negative output voltages as low as -5.5V. It delivers output currents up to 1A, depending on the input-to-output voltage ratio. Its filtered reference system provides the low 1/f noise required in high-performance telecom systems.
The TPS63710 employs a fixed-frequency PWM control topology, featuring internal current limiting and thermal shutdown. With an input voltage range of 3.1V to 14V, the TPS63710 is suitable for a wide range of applications requiring a negative output voltage derived from a higher positive input voltage (in absolute value).
Synchronous rectification delivers high efficiency, particularly at small output voltages such as -1.8V — commonly used as the negative supply voltage for high-performance DACs and ADCs. The device operates at a fixed switching frequency of 1.5MHz, enabling the use of small external components and achieving a compact overall solution size.
The TPS63710 is available in a 3mm×3mm WSON package, providing excellent thermal dissipation for applications operating at high ambient temperatures.
Features
- Input voltage range: 3.1V to 14V
- Output current: 1A
- Efficiency up to 91%
- Output voltage accuracy: ±1.5%
- Synchronous rectification
- Low 1/f noise reference system
- Noise: 22μVₚ₋ₚ (10Hz to 100kHz)
- Output voltage: -1V to -5.5V
- |∇OUT|<0.7×∇IN
- 1.5MHz fixed-frequency PWM mode
- Thermal shutdown
- Shutdown current: 5μA
- 3mm×3mm WSON package
Applications
- General-purpose negative voltage supply
- ADC and DAC supply in telecom systems
- GaN transistor bias
- Optical module laser diode bias
- Noise-sensitive and space-constrained applications requiring negative supply voltage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2908 | $ 3.29 |
| 10+ | $ 2.8283 | $ 28.28 |
| 30+ | $ 2.5395 | $ 76.19 |
| 100+ | $ 2.2442 | $ 224.42 |
| 500+ | $ 2.1111 | $ 1055.55 |
| 1,000+ | $ 2.0527 | $ 2052.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Adjustable soft-start;Output discharge;Operating status indication;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Inverting | |
| Operating Voltage | 3.1V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~5.5V | |
| Output Current | 1A | |
| Quiescent Current | 15mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS63710 is an inverting buck DC/DC converter capable of generating negative output voltages as low as -5.5V. It delivers output currents up to 1A, depending on the input-to-output voltage ratio. Its filtered reference system provides the low 1/f noise required in high-performance telecom systems.
The TPS63710 employs a fixed-frequency PWM control topology, featuring internal current limiting and thermal shutdown. With an input voltage range of 3.1V to 14V, the TPS63710 is suitable for a wide range of applications requiring a negative output voltage derived from a higher positive input voltage (in absolute value).
Synchronous rectification delivers high efficiency, particularly at small output voltages such as -1.8V — commonly used as the negative supply voltage for high-performance DACs and ADCs. The device operates at a fixed switching frequency of 1.5MHz, enabling the use of small external components and achieving a compact overall solution size.
The TPS63710 is available in a 3mm×3mm WSON package, providing excellent thermal dissipation for applications operating at high ambient temperatures.
Features
- Input voltage range: 3.1V to 14V
- Output current: 1A
- Efficiency up to 91%
- Output voltage accuracy: ±1.5%
- Synchronous rectification
- Low 1/f noise reference system
- Noise: 22μVₚ₋ₚ (10Hz to 100kHz)
- Output voltage: -1V to -5.5V
- |∇OUT|<0.7×∇IN
- 1.5MHz fixed-frequency PWM mode
- Thermal shutdown
- Shutdown current: 5μA
- 3mm×3mm WSON package
Applications
- General-purpose negative voltage supply
- ADC and DAC supply in telecom systems
- GaN transistor bias
- Optical module laser diode bias
- Noise-sensitive and space-constrained applications requiring negative supply voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



