TI LM5110-1MX/NOPB
| Manufacturer | |
| Mfr. Part # | LM5110-1MX/NOPB |
| LCSC Part # | C485544 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual 5-A Compound Gate Driver With Negative Output Voltage Capability |
| Description | 3.5V~14V 5A 3A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
679
679
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6451 | $ 1.65 |
10+ | $ 1.393 | $ 13.93 |
30+ | $ 1.2366 | $ 37.10 |
100+ | $ 1.0755 | $ 107.55 |
500+ | $ 1.0021 | $ 501.05 |
1,000+ | $ 0.9702 | $ 970.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$