LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CSD25483F4 product image
  • CSD25483F4 thumbnail 1
  • CSD25483F4 thumbnail 2
  • CSD25483F4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CSD25483F4RoHS

Manufacturer
MPN
CSD25483F4
LCSC Part #
C485542
Packaging
PicoStar-3
Customer #
Key Attributes
MOSFET P-CH 20V 1.6A PicoStar-3
Datasheetpdf iconTI CSD25483F4
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1538$ 0.77
50+$ 0.1232$ 6.16
150+$ 0.108$ 16.20
500+$ 0.0966$ 48.30
3,000+$ 0.0862$ 258.60
6,000+$ 0.0816$ 489.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTI
PackagingPicoStar-3
Drain to Source Voltage20V
Output Capacitance(Coss)82pF
Current - Continuous Drain(Id)1.6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))950mV
Pd - Power Dissipation500mW
Reverse Transfer Capacitance (Crss@Vds)5.8pF
RDS(on)210mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)198pF
Gate Charge(Qg)959pC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

210 mΩ, 20 V P-channel FemtoFET MOSFET is designed and optimized to minimize space consumption in many handheld and mobile applications. This technology enables a package size reduction of at least 60% while replacing standard small-signal MOSFETs.

Features

AI Translation
  • Ultra-low on-resistance
  • Ultra-low Qg and Qgd
  • High drain operating current
  • Ultra-compact package (0402 case size)
  • Ultra-thin package
  • Maximum height: 0.36 mm
  • Integrated ESD protection diode
  • Rated > 4 kV HBM
  • Rated > 2 kV CDM
  • Lead-free and halogen-free
  • RoHS compliant

Applications

AI Translation
  • Load switch applications
  • General-purpose switch applications
  • Battery-powered applications
  • Handheld and mobile applications