TI CSD19505KCS
| Manufacturer | |
| MPN | CSD19505KCS |
| LCSC Part # | C485534 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 208A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 2.08nF | |
| Current - Continuous Drain(Id) | 208A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.82nF | |
| Gate Charge(Qg) | 76nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 80V, 2.6mΩ, TO-220 NexFET power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- TO-220 plastic package
Applications
AI Translation
- Secondary-side synchronous rectifier
- Motor control
In-Stock: 533
533 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7468 | $ 1.75 |
| 10+ | $ 1.5778 | $ 15.78 |
| 50+ | $ 1.4722 | $ 73.61 |
| 100+ | $ 1.365 | $ 136.50 |
| 500+ | $ 1.3162 | $ 658.10 |
| 1,000+ | $ 1.2951 | $ 1295.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 2.08nF | |
| Current - Continuous Drain(Id) | 208A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.82nF | |
| Gate Charge(Qg) | 76nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 80V, 2.6mΩ, TO-220 NexFET power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- TO-220 plastic package
Applications
AI Translation
- Secondary-side synchronous rectifier
- Motor control
C485534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



