LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MEC1-120-02-F-D-EM2 product image
  • MEC1-120-02-F-D-EM2 thumbnail 1
  • MEC1-120-02-F-D-EM2 thumbnail 2
  • MEC1-120-02-F-D-EM2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Samtec MEC1-120-02-F-D-EM2RoHS

Manufacturer
MPN
MEC1-120-02-F-D-EM2
LCSC Part #
C4855301
Packaging
SMD,P=1mm
Customer #
Key Attributes
1mm 40P Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors RoHS
Datasheetpdf iconSamtec MEC1-120-02-F-D-EM2
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=1mm
Pitch1mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Number of Pins40P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging55
Sales UnitPiece

Features

AI Translation
  • Up to 56 Gbps PAM4
  • PCI Express 4.0 (MEC5 series)
  • Solutions for (1.60 mm) 0.062" and (2.36 mm) 0.093" thick cards
  • Available pitches: 0.50 mm, 0.635 mm, 0.80 mm, 1.00 mm, 1.27 mm, 2.00 mm
  • Vertical, right-angle, and edge-mount orientations
  • SMT and through-hole mounting options
  • Staggered press-fit tails (MEC8-VP)
  • Alignment beam ensures card and housing flush alignment (MEC5)
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6969$ 6.70
10+$ 6.5383$ 65.38
30+$ 6.4331$ 192.99
100+$ 6.3264$ 632.64
Standard Packaging55/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.