LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS56628DDAR product image
  • TPS56628DDAR thumbnail 1
  • TPS56628DDAR thumbnail 2
  • TPS56628DDAR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS56628DDARRoHS

Manufacturer
MPN
TPS56628DDAR
LCSC Part #
C485522
Packaging
SOIC-8-EP
Customer #
Key Attributes
6A Synchronous Buck Converter
Datasheetpdf iconTI TPS56628DDAR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8-EP
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching650kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Light load efficient mode;Operating status indication;Overcurrent Protection;Hiccup current limiting
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~18V
Switch tube (built-in/external)Built-in
Output Voltage765mV~5.5V
Output Current6A
Quiescent Current950uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TPS56628 is an adaptive on-time D-CAP2™ mode synchronous buck converter. It helps system designers implement a power bus regulator set for various end equipment through a cost-effective, low component count, low standby current solution. The main control loop uses D-CAP2™ mode control, which provides fast transient response without external compensation components. Adaptive on-time control enables seamless transition between PWM mode under heavy load conditions and Eco-mode™ operation under light load. Eco-mode™ allows the TPS56628 to maintain high efficiency under light load conditions. Proprietary circuitry also enables the device to support low ESR output capacitors such as POSCAPs or SP-CAPs, as well as ultra-low ESR ceramic capacitors. The device operates with an input voltage range of 4.5V to 18V VIN. The output voltage is adjustable from 0.76V to 5.5V. It is available in an 8-pin DDA package and is designed to operate over a temperature range of -40°C to 85°C.

Features

AI Translation
  • D-CAP2™ mode for fast transient response
  • Low output ripple, compatible with ceramic output capacitors
  • Wide input voltage range: 4.5V to 18V
  • Output voltage range: 0.76V to 5.5V
  • High-efficiency integrated FET
  • Optimized for low duty cycle applications
  • 36mΩ (high-side) and 28mΩ (low-side)
  • High efficiency, shutdown current less than 10μA
  • High initial bandgap reference accuracy
  • Pre-biased soft-start
  • 650kHz switching frequency (fSW)
  • Cycle-by-cycle overcurrent limiting
  • Automatic skip Eco-mode™ for high efficiency at light load
  • Power good output
  • Fixed soft-start time: 1.0ms

Applications

AI Translation
  • Wide application in low-voltage systems
  • Digital TV power supplies
  • High-definition Blu-ray Disc players
  • Network home terminal equipment
  • Digital set-top boxes (STB)
In-Stock: 18,668
18,668 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4462$ 0.45
10+$ 0.3501$ 3.50
30+$ 0.3094$ 9.28
100+$ 0.2573$ 25.73
500+$ 0.2345$ 117.25
1,000+$ 0.2215$ 221.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$