Taiwan Semiconductor BZD27C13P R3G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | BZD27C13P R3G |
| LCSC Part # | C485473 |
| Package | SubSMA |
| Customer # | |
| Key Attributes | DIODE ZENER 13.25V 1W SubSMA |
| Description | Zener Diode Independent 13.25V 1W SubSMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SubSMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1096 | $ 0.55 |
50+ | $ 0.0875 | $ 4.38 |
150+ | $ 0.0764 | $ 11.46 |
500+ | $ 0.0681 | $ 34.05 |
1,800+ | $ 0.0615 | $ 110.70 |
5,400+ | $ 0.0582 | $ 314.28 |
10,800+ | $ 0.0575 | $ 621.00 |
19,800+ | $ 0.057 | $ 1128.60 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$