LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
PROD Tech PSBHAA322512-221T047 product image
  • PSBHAA322512-221T047 thumbnail 1
  • PSBHAA322512-221T047 thumbnail 2
  • PSBHAA322512-221T047 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PROD Tech PSBHAA322512-221T047RoHS

Manufacturer
PROD TechAsian Brands
MPN
PSBHAA322512-221T047
LCSC Part #
C48543475
Packaging
1210
Customer #
Key Attributes
FERRITE BEAD 220Ω 1210 1LN
Datasheetpdf iconPROD Tech PSBHAA322512-221T047
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2023$ 0.1619$ 0.81
50+$ 0.1572$ 0.1258$ 6.29
150+$ 0.1379$ 0.1104$ 16.56
500+$ 0.1138$ 0.0911$ 45.55
3,000+$ 0.1031$ 0.0825$ 247.50
6,000+$ 0.0967$ 0.0774$ 464.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerPROD Tech
Packaging1210
DC Resistance(DCR)44mΩ
Operating Temperature-40℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating4.7A
Impedance @ Frequency220Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece