PROD Tech PSBHAA252012H-681T075
| Manufacturer | PROD TechAsian Brands |
| MPN | PSBHAA252012H-681T075 |
| LCSC Part # | C48543413 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FERRITE BEAD 680Ω 1008 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Packaging | 1008 | |
| DC Resistance(DCR) | 13mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 7.5A | |
| Impedance @ Frequency | 680Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,595
4,595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0926$ 0.0649 | $ 0.32 |
| 50+ | $ 0.0724$ 0.0507 | $ 2.54 |
| 150+ | $ 0.0623$ 0.0437 | $ 6.56 |
| 500+ | $ 0.0547$ 0.0383 | $ 19.15 |
| 3,000+ | $ 0.0486$ 0.0341 | $ 102.30 |
| 6,000+ | $ 0.0456$ 0.0320 | $ 192.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Packaging | 1008 | |
| DC Resistance(DCR) | 13mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 7.5A | |
| Impedance @ Frequency | 680Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



