LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PROD Tech PSBHAA160808-751T017 product image
  • PSBHAA160808-751T017 thumbnail 1
  • PSBHAA160808-751T017 thumbnail 2
  • PSBHAA160808-751T017 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PROD Tech PSBHAA160808-751T017RoHS

Manufacturer
PROD TechAsian Brands
MPN
PSBHAA160808-751T017
LCSC Part #
C48543394
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 750Ω 0603 1LN
Datasheetpdf iconPROD Tech PSBHAA160808-751T017
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerPROD Tech
Packaging0603
DC Resistance(DCR)285mΩ
Operating Temperature-40℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating1.7A
Impedance @ Frequency750Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece