LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
PROD Tech PSBHAA160808H-801T024 product image
  • PSBHAA160808H-801T024 thumbnail 1
  • PSBHAA160808H-801T024 thumbnail 2
  • PSBHAA160808H-801T024 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PROD Tech PSBHAA160808H-801T024RoHS

Manufacturer
PROD TechAsian Brands
MPN
PSBHAA160808H-801T024
LCSC Part #
C48543392
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 800Ω 0603 1LN
Datasheetpdf iconPROD Tech PSBHAA160808H-801T024
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1744$ 0.1396$ 0.70
50+$ 0.1356$ 0.1085$ 5.43
150+$ 0.1189$ 0.0952$ 14.28
500+$ 0.0981$ 0.0785$ 39.25
3,000+$ 0.0889$ 0.0712$ 213.60
6,000+$ 0.0833$ 0.0667$ 400.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerPROD Tech
Packaging0603
DC Resistance(DCR)130mΩ
Operating Temperature-40℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating2.4A
Impedance @ Frequency800Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece