TECH PUBLIC TS5A623157DGSR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TS5A623157DGSR-TP |
| LCSC Part # | C48543276 |
| Packaging | MSOP-10L |
| Customer # | |
| Key Attributes | Dual SPDT Analog Switch, 2:1 Multiplexer/1:2 Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 3Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a dual SPDT low on-resistance analog switch that operates from a single supply voltage of 1.5V to 5.5V. It features low on-resistance and excellent on-resistance matching, and employs a break-before-make mechanism to prevent signal distortion during channel switching. The device achieves true isolation — even when the common terminal voltage exceeds the supply voltage, only minimal current flows back to the supply.
Features
- Low on-resistance, Ron = 3.5Ω
- 1.8V logic-compatible control pins
- High off-isolation: -100dB at 100KHz
- Common terminal voltage covers supply voltage, enabling true isolation even during power failure
- Low channel-to-channel crosstalk: -97dB at 100KHz
- High bandwidth (-3dB at 700MHz), suitable for USB2.0 high-speed signal routing
- Low quiescent current (< 2 μA) with wide supply voltage range (1.5V ~ 5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones, tablets, and laptops
- USB Type-C microphone/ground switching
- Audio, video, UART, USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
- Signal gating, multiplexer/demultiplexer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2931$ 0.2785 | $ 1.39 |
| 50+ | $ 0.2292$ 0.2178 | $ 10.89 |
| 150+ | $ 0.2018$ 0.1918 | $ 28.77 |
| 500+ | $ 0.1677$ 0.1594 | $ 79.70 |
| 3,000+ | $ 0.1525$ 0.1449 | $ 434.70 |
| 6,000+ | $ 0.1433$ 0.1362 | $ 817.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 3Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a dual SPDT low on-resistance analog switch that operates from a single supply voltage of 1.5V to 5.5V. It features low on-resistance and excellent on-resistance matching, and employs a break-before-make mechanism to prevent signal distortion during channel switching. The device achieves true isolation — even when the common terminal voltage exceeds the supply voltage, only minimal current flows back to the supply.
Features
- Low on-resistance, Ron = 3.5Ω
- 1.8V logic-compatible control pins
- High off-isolation: -100dB at 100KHz
- Common terminal voltage covers supply voltage, enabling true isolation even during power failure
- Low channel-to-channel crosstalk: -97dB at 100KHz
- High bandwidth (-3dB at 700MHz), suitable for USB2.0 high-speed signal routing
- Low quiescent current (< 2 μA) with wide supply voltage range (1.5V ~ 5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones, tablets, and laptops
- USB Type-C microphone/ground switching
- Audio, video, UART, USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
- Signal gating, multiplexer/demultiplexer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



