TECH PUBLIC TS5A23160DGSR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TS5A23160DGSR-TP |
| LCSC Part # | C48543275 |
| Packaging | MSOP-10L |
| Customer # | |
| Key Attributes | Dual SPDT Analog Switch, 2:1 Multiplexer/1:2 Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.5Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a dual SPDT low on-resistance analog switch capable of operating from a single supply voltage of 1.5V to 5.5V. It features low on-resistance and excellent on-resistance matching, and employs a break-before-make mechanism to prevent signal distortion during channel switching. The device achieves true isolation — even when the voltage on the COMx pins exceeds the VCC supply voltage, only a negligible amount of current flows back to the supply.
Features
- Low on-resistance: Ron = 1.5Ω at COMx pin voltage of 5V
- Control pin compatible with 1.8V logic levels
- High off-state isolation: -100dB at 100KHz
- COMx pin voltage can override VCC for true isolation, even during power failure
- Low inter-channel crosstalk: -97dB at 100KHz
- High bandwidth (-3dB bandwidth of 700MHz) for USB2.0 high-speed signal routing
- Ultra-low quiescent current (<2uA) with wide supply voltage range (1.5V~5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones, tablets, and laptops
- USB Type-C microphone/ground switching
- Audio, video, UART, USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
- Signal gating, MUX/DEMUX
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5728$ 0.5442 | $ 0.54 |
| 10+ | $ 0.4595$ 0.4366 | $ 4.37 |
| 30+ | $ 0.4021$ 0.3820 | $ 11.46 |
| 100+ | $ 0.3463$ 0.3290 | $ 32.90 |
| 500+ | $ 0.3128$ 0.2972 | $ 148.60 |
| 1,000+ | $ 0.2952$ 0.2805 | $ 280.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.5Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a dual SPDT low on-resistance analog switch capable of operating from a single supply voltage of 1.5V to 5.5V. It features low on-resistance and excellent on-resistance matching, and employs a break-before-make mechanism to prevent signal distortion during channel switching. The device achieves true isolation — even when the voltage on the COMx pins exceeds the VCC supply voltage, only a negligible amount of current flows back to the supply.
Features
- Low on-resistance: Ron = 1.5Ω at COMx pin voltage of 5V
- Control pin compatible with 1.8V logic levels
- High off-state isolation: -100dB at 100KHz
- COMx pin voltage can override VCC for true isolation, even during power failure
- Low inter-channel crosstalk: -97dB at 100KHz
- High bandwidth (-3dB bandwidth of 700MHz) for USB2.0 high-speed signal routing
- Ultra-low quiescent current (<2uA) with wide supply voltage range (1.5V~5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones, tablets, and laptops
- USB Type-C microphone/ground switching
- Audio, video, UART, USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
- Signal gating, MUX/DEMUX
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



