LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TS3USB221RSER-TP product image
  • TS3USB221RSER-TP thumbnail 1
  • TS3USB221RSER-TP thumbnail 2
  • TS3USB221RSER-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS3USB221RSER-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS3USB221RSER-TP
LCSC Part #
C48543272
Packaging
QFN-10L(1.5x2)
Customer #
Key Attributes
High-Speed USB 2.0 1:2 Multiplexer/DeMultiplexer Switch with Signal Enable
Datasheetpdf iconTECH PUBLIC TS3USB221RSER-TP
In-Stock: 2,060
2,060 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2401$ 0.2281$ 1.14
50+$ 0.187$ 0.1777$ 8.89
150+$ 0.1643$ 0.1561$ 23.42
500+$ 0.136$ 0.1292$ 64.60
3,000+$ 0.1234$ 0.1173$ 351.90
6,000+$ 0.1158$ 0.1101$ 660.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTECH PUBLIC
PackagingQFN-10L(1.5x2)
Type-
Number of Channels2/4
Voltage - Supply2.5V~5.5V
Operating Temperature-40℃~+85℃
Quiescent Current13uA
Current - Output High(IOH)-
Propagation Delay200ps@3.3V,0pF
FunctionOvercurrent Protection;Power-off protection;Break-before-make function
Current - Output Low(IOL)-

Introduction

AI Translation

A high-bandwidth switch designed for high-speed USB 2.0 signal switching in mobile phones and consumer applications, such as mobile phones, digital cameras, and laptops with hubs or controllers featuring limited USB I/O. The wide bandwidth (1.1 GHz) of this switch allows signals to pass through with minimal edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional with minimal or no attenuation of high-speed signals at the outputs. It is designed for low inter-bit skew and high inter-channel noise isolation, and is compatible with various standards such as high-speed USB 2.0 (480 Mbps).

Features

AI Translation
  • Low on-resistance, Ron = 6Ω, supply range 2.5V~5.5V
  • Differential 2:1 or 1:2 switch/multiplexer
  • Overvoltage protection up to DC 30V on C0+/- ports
  • IEC 64000-4-5 surge protection on C0+/- ports without external TVS: +30V
  • System-side clamp voltage pulse < 9V, duration < 200nS
  • Power-off protection when VCC = 0V
  • Insertion loss: -1dB@200MHz, -2dB@650MHz, -3dB@1GHz
  • Compact package: QFN2015-10L

Applications

AI Translation
  • Mobile phones, tablets, and laptops
  • USB Type-C microphone/ground switching
  • Telecom signal switching
  • Sample-and-hold systems
  • Signal gating, multiplexer/demultiplexer