TECH PUBLIC TPRCLAMP2502L
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPRCLAMP2502L |
| LCSC Part # | C48543263 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 2.5VWM 10VC SOP-8 |
| Description | 100A@8/20us 1kW@8/20us 10V 2.8V 2.5V SOP-8 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0418 | $ 1.04 |
10+ | $ 0.8593 | $ 8.59 |
30+ | $ 0.7595 | $ 22.79 |
100+ | $ 0.646 | $ 64.60 |
500+ | $ 0.5954 | $ 297.70 |
1,000+ | $ 0.5723 | $ 572.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$