LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
TECH PUBLIC TPG4899YD-1 product image
  • TPG4899YD-1 thumbnail 1
  • TPG4899YD-1 thumbnail 2
  • TPG4899YD-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPG4899YD-1RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPG4899YD-1
LCSC Part #
C48543256
Packaging
QFN-16L(1.8x2.6)
Customer #
Key Attributes
Low On Resistance, Quad SPDT Analog Switch
Datasheetpdf iconTECH PUBLIC TPG4899YD-1
In-Stock: 688
688 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4737$ 0.3553$ 0.36
10+$ 0.3735$ 0.2802$ 2.80
30+$ 0.331$ 0.2483$ 7.45
100+$ 0.2779$ 0.2085$ 20.85
500+$ 0.2536$ 0.1902$ 95.10
1,000+$ 0.2399$ 0.1800$ 180.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingQFN-16L(1.8x2.6)
FeaturesGlitch-free switching
Operating Temperature-40℃~+85℃
Ron1.5Ω
Voltage - Supply1.5V~5.5V
Number of Channels4
Con8pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a high-performance quad SPDT analog switch featuring an ultra-low on-resistance of 0.5Ω (typical) at 3.0V VCC. It operates over a wide supply voltage range of 2.3V to 4.5V and is designed for break-before-make operation. Select inputs are TTL-level compatible. The device incorporates intelligent circuitry that minimizes VCC leakage current even when the control voltage is below the VCC supply voltage. This feature makes it well-suited for mobile handheld applications, enabling direct interfacing with the general-purpose I/O of baseband processors while minimizing battery drain. In other words, no additional components are required in actual applications to level-shift the control signals up to VCC.

Features

AI Translation
  • Low on-resistance, Ron = 1.5Ω
  • Break-before-make switching
  • Rail-to-rail signal range
  • Low quiescent current over extended control input range
  • High bandwidth (-3dB @ 700MHz) for USB 2.0 high-speed signal routing
  • Wide supply voltage range (1.5V ~ 5.5V)

Applications

AI Translation
  • Mobile phones, tablets, and laptops
  • Any application using USB Type-C or Micro-B connectors
  • Audio and video signal routing