TECH PUBLIC TPG1066C5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPG1066C5 |
| LCSC Part # | C48543252 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single-Supply SPST Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Ron | 3.3Ω | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a low-voltage single-pole double-throw analog switch designed for signal multiplexing in chopping, modulation/demodulation, signal gating, and A/D and D/A conversion systems.
Features
AI Translation
- Low on-resistance, Ron = 3.3Ω
- Control pin compatible with 1.8V logic level
- True isolation achievable by overriding VCC even when power fails
- High off-state isolation: -100dB @ 100KHz
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 400MHz) for USB2.0 high-speed signal routing
- Ultra-low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile Phones & TWS Earphones
- Audio, video, UART, USB2.0 signal & power routing
In-Stock: 900
900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2388$ 0.1815 | $ 0.91 |
| 50+ | $ 0.1885$ 0.1433 | $ 7.17 |
| 150+ | $ 0.167$ 0.1270 | $ 19.05 |
| 500+ | $ 0.1401$ 0.1065 | $ 53.25 |
| 3,000+ | $ 0.1281$ 0.0974 | $ 292.20 |
| 6,000+ | $ 0.1209$ 0.0919 | $ 551.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Ron | 3.3Ω | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a low-voltage single-pole double-throw analog switch designed for signal multiplexing in chopping, modulation/demodulation, signal gating, and A/D and D/A conversion systems.
Features
AI Translation
- Low on-resistance, Ron = 3.3Ω
- Control pin compatible with 1.8V logic level
- True isolation achievable by overriding VCC even when power fails
- High off-state isolation: -100dB @ 100KHz
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 400MHz) for USB2.0 high-speed signal routing
- Ultra-low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile Phones & TWS Earphones
- Audio, video, UART, USB2.0 signal & power routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



