TECH PUBLIC SN74LV1T86DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LV1T86DBVR-TP |
| LCSC Part # | C48543213 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-input single supply translating EXCLUSIVE-OR gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74LV | |
| Input Logic Level - Low | 580mV;750mV;800mV | |
| Input Logic Level - High | 940mV;1.135V;1.35V;2.02V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.5V;2.25V;2.78V;4.2V;4.6V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;200mV;150mV;350mV | |
| Propagation Delay | 6.1ns@5V,30pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a single-level translating 2-input XOR gate. Its low-threshold inputs support 1.8V input logic at VCC = 3.3V, enabling level up-translation from 1.8V to 3.3V. Additionally, its 5V-tolerant input pins support level down-translation (achieving 3.3V to 2.5V output at VCC = 2.5V).
Features
AI Translation
- Single-supply voltage translator supporting 1.8V, 2.5V, 3.3V, and 5.0V
- Operating voltage range: 1.8V to 5.5V
- ±25mA output drive capability
- Low quiescent current: Icc = 10μA (maximum)
- ESD protection exceeding JESD 22: 2000V HBM (A114-A), 200V MM (A115-A), 1000V CDM (C101)
Applications
AI Translation
- AV Receivers
- Audio Docking Stations
- Blu-ray Players & Home Theater
- Embedded PCs
- Personal Digital Assistants
- Power Supplies
- Solid State Drives
- Wireless Headsets, Keyboards & Mice
In-Stock: 2,410
2,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1234$ 0.1173 | $ 0.59 |
| 50+ | $ 0.0982$ 0.0933 | $ 4.67 |
| 150+ | $ 0.0856$ 0.0814 | $ 12.21 |
| 500+ | $ 0.0762$ 0.0724 | $ 36.20 |
| 3,000+ | $ 0.0687$ 0.0653 | $ 195.90 |
| 6,000+ | $ 0.0649$ 0.0617 | $ 370.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74LV | |
| Input Logic Level - Low | 580mV;750mV;800mV | |
| Input Logic Level - High | 940mV;1.135V;1.35V;2.02V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.5V;2.25V;2.78V;4.2V;4.6V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;200mV;150mV;350mV | |
| Propagation Delay | 6.1ns@5V,30pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a single-level translating 2-input XOR gate. Its low-threshold inputs support 1.8V input logic at VCC = 3.3V, enabling level up-translation from 1.8V to 3.3V. Additionally, its 5V-tolerant input pins support level down-translation (achieving 3.3V to 2.5V output at VCC = 2.5V).
Features
AI Translation
- Single-supply voltage translator supporting 1.8V, 2.5V, 3.3V, and 5.0V
- Operating voltage range: 1.8V to 5.5V
- ±25mA output drive capability
- Low quiescent current: Icc = 10μA (maximum)
- ESD protection exceeding JESD 22: 2000V HBM (A114-A), 200V MM (A115-A), 1000V CDM (C101)
Applications
AI Translation
- AV Receivers
- Audio Docking Stations
- Blu-ray Players & Home Theater
- Embedded PCs
- Personal Digital Assistants
- Power Supplies
- Solid State Drives
- Wireless Headsets, Keyboards & Mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



