TECH PUBLIC SN74LV1T34DCKR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LV1T34DCKR |
| LCSC Part # | C48543212 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE BUFFER GATE CMOS LOGIC LEVEL SHIFTER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V;1.6V~5.5V | |
| Number of Circuits | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a low-voltage CMOS gate logic circuit with a wider operating voltage range, suitable for industrial, portable, and telecommunications applications. Its inputs feature lower threshold circuit design, enabling compatibility with 1.8V input logic levels at VCC = 3.3V, and supporting level shifting from 1.8V to 3.3V.
Features
AI Translation
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc max = 10μA
- Output drive capability: ±8mA (VCC = 5.0V)
- Power-loss protection
- ESD protection exceeds JESD 22: HBM 2000V, MM 200V, CDM 1000V
Applications
AI Translation
- Audio docking stations
- Blu-ray players and home theater systems
- Personal digital assistants
- Telecom/server AC/DC power supplies
- Wireless headsets, keyboards, and mice
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0867$ 0.0651 | $ 0.33 |
| 50+ | $ 0.07$ 0.0525 | $ 2.63 |
| 150+ | $ 0.0616$ 0.0462 | $ 6.93 |
| 500+ | $ 0.0553$ 0.0415 | $ 20.75 |
| 3,000+ | $ 0.0503$ 0.0378 | $ 113.40 |
| 6,000+ | $ 0.0477$ 0.0358 | $ 214.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Output Signal | CMOS | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 1.6V~5.5V;1.6V~5.5V | |
| Number of Circuits | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a low-voltage CMOS gate logic circuit with a wider operating voltage range, suitable for industrial, portable, and telecommunications applications. Its inputs feature lower threshold circuit design, enabling compatibility with 1.8V input logic levels at VCC = 3.3V, and supporting level shifting from 1.8V to 3.3V.
Features
AI Translation
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc max = 10μA
- Output drive capability: ±8mA (VCC = 5.0V)
- Power-loss protection
- ESD protection exceeds JESD 22: HBM 2000V, MM 200V, CDM 1000V
Applications
AI Translation
- Audio docking stations
- Blu-ray players and home theater systems
- Personal digital assistants
- Telecom/server AC/DC power supplies
- Wireless headsets, keyboards, and mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



