LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC LM393DT-TP product image
  • LM393DT-TP thumbnail 1
  • LM393DT-TP thumbnail 2
  • LM393DT-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM393DT-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM393DT-TP
LCSC Part #
C48543199
Packaging
SOP-8
Customer #
Key Attributes
Low Power Dual Voltage Comparators
Datasheetpdf iconTECH PUBLIC LM393DT-TP
In-Stock: 2,410
2,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0466$ 0.0443$ 0.44
100+$ 0.0371$ 0.0353$ 3.53
300+$ 0.0323$ 0.0307$ 9.21
2,500+$ 0.0287$ 0.0273$ 68.25
5,000+$ 0.0258$ 0.0246$ 123.00
10,000+$ 0.0244$ 0.0232$ 232.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTECH PUBLIC
PackagingSOP-8
Features-
Dual Supply1.5V~15V;-15V~-1.5V
Output TypeOpen Collector
Vos - Input Offset Voltage4mV
Ib - Input Bias Current65nA
Quiescent Current600uA
Maximum Power Supply Range (Vdd-Vss)30V
Output ModeTTL;DTL;ECL;MOS;CMOS
Number of Channels2
Operating Temperature0℃~+70℃
Input Offset Current(Ios)5nA
Response Time (tr)1.4us
Single Supply3V~30V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This series consists of two independent precision voltage comparators with low power consumption characteristics. It can operate from either a single or dual power supply, with supply current independent of supply voltage magnitude. These comparators also feature a unique characteristic in that the input common-mode voltage range includes ground, even when operating from a single supply voltage.

Features

AI Translation
  • Wide supply voltage range
  • Single supply: 3.0V ~ 30V
  • Dual supply: ±1.5V ~ ±15V
  • Ultra-low supply current: 0.8mA
  • Independent of supply voltage
  • Low input bias current: 25nA (typ.)
  • Low input offset current: ±5nA (typ.)
  • Low input offset voltage: ±7mV
  • Differential input voltage range equal to supply voltage
  • Compatible with TTL, DTL, ECL, MOS, CMOS logic outputs

Applications

AI Translation
  • Alarm and monitoring circuits
  • Peak and zero-crossing detectors
  • Logic level translation
  • Window comparators
  • Infrared receivers
  • Portable systems