WXNSIC XJNG0461
| Manufacturer | WXNSICAsian Brands |
| MPN | XJNG0461 |
| LCSC Part # | C48542890 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Three-phase PMOS+NMOS half-bridge driver chip with LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-16 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~28V | |
| Driven Configuration | Half-Bridge;Three Phase | |
| Current - Output Low(IOL) | 300mA | |
| Rise Time | 300ns | |
| Fall Time | 60ns | |
| Current - Output High(IOH) | 50mA | |
| Features | Under Voltage Protection;Dead-time control;Overtemperature protection (OTP);Interleaved conduction protection | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XJNG0461 is a three-phase high-speed power MOSFET driver with 6 channels and a maximum operating voltage of 40V. Fabricated using a high-voltage compatible process, the device integrates both high-side and low-side gate drive circuits on a single chip, with each phase featuring two input signals and two output signals for both the high-side and low-side. The logic inputs are compatible with standard CMOS or LSTTL levels, with input logic levels as low as 3.3V. The device provides a 10V gate-to-source voltage for both PMOS and NMOS, and incorporates a built-in dead-time function to prevent shoot-through between the high-side and low-side PMOS and NMOS within the same phase. To simplify PCB design, the XJNG0461 integrates a 5V/40mA LDO that can be used to supply power to an MCU or other devices. In addition, a thermal shutdown protection function is integrated for safety purposes.
Features
- P/N MOS half-bridge three-phase output
- Operating voltage up to 40 V
- Compatible with 3.3 V, 5 V, and 15 V input logic
- dv/dt immunity up to ±50 V/ns
- P/N MOS |VGS| up to 10 V
- Integrated 5 V/40 mA LDO
- Integrated over-temperature protection
- Gate drive voltage range: 5 V to 40 V
- Wide operating temperature range: -40~125°C
- Cross-conduction prevention logic
- Integrated 130 ns dead time
- Turn-on/turn-off propagation delay: Ton/Toff = 80 ns/30 ns
- High-side and low-side delay matched
- Drive current capability: source/sink = 50 mA/300 mA
- Integrated UVLO circuit
- UVLO rising threshold: 4.5 V
- UVLO falling threshold: 4.3 V
- RoHS compliant
- SOP16 package
Applications
- Medium/small power motor drives
- Power MOSFET drives
- Half-bridge/full-bridge power converters
- Complementary drive converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1758$ 0.1671 | $ 0.84 |
| 50+ | $ 0.1381$ 0.1312 | $ 6.56 |
| 150+ | $ 0.1219$ 0.1159 | $ 17.39 |
| 500+ | $ 0.1017$ 0.0967 | $ 48.35 |
| 2,500+ | $ 0.0927$ 0.0881 | $ 220.25 |
| 4,000+ | $ 0.0873$ 0.0830 | $ 332.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-16 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~28V | |
| Driven Configuration | Half-Bridge;Three Phase | |
| Current - Output Low(IOL) | 300mA | |
| Rise Time | 300ns | |
| Fall Time | 60ns | |
| Current - Output High(IOH) | 50mA | |
| Features | Under Voltage Protection;Dead-time control;Overtemperature protection (OTP);Interleaved conduction protection | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XJNG0461 is a three-phase high-speed power MOSFET driver with 6 channels and a maximum operating voltage of 40V. Fabricated using a high-voltage compatible process, the device integrates both high-side and low-side gate drive circuits on a single chip, with each phase featuring two input signals and two output signals for both the high-side and low-side. The logic inputs are compatible with standard CMOS or LSTTL levels, with input logic levels as low as 3.3V. The device provides a 10V gate-to-source voltage for both PMOS and NMOS, and incorporates a built-in dead-time function to prevent shoot-through between the high-side and low-side PMOS and NMOS within the same phase. To simplify PCB design, the XJNG0461 integrates a 5V/40mA LDO that can be used to supply power to an MCU or other devices. In addition, a thermal shutdown protection function is integrated for safety purposes.
Features
- P/N MOS half-bridge three-phase output
- Operating voltage up to 40 V
- Compatible with 3.3 V, 5 V, and 15 V input logic
- dv/dt immunity up to ±50 V/ns
- P/N MOS |VGS| up to 10 V
- Integrated 5 V/40 mA LDO
- Integrated over-temperature protection
- Gate drive voltage range: 5 V to 40 V
- Wide operating temperature range: -40~125°C
- Cross-conduction prevention logic
- Integrated 130 ns dead time
- Turn-on/turn-off propagation delay: Ton/Toff = 80 ns/30 ns
- High-side and low-side delay matched
- Drive current capability: source/sink = 50 mA/300 mA
- Integrated UVLO circuit
- UVLO rising threshold: 4.5 V
- UVLO falling threshold: 4.3 V
- RoHS compliant
- SOP16 package
Applications
- Medium/small power motor drives
- Power MOSFET drives
- Half-bridge/full-bridge power converters
- Complementary drive converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



