WXNSIC XJNG2302
| Manufacturer | WXNSICAsian Brands |
| MPN | XJNG2302 |
| LCSC Part # | C48542889 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 3-Phase 200V Half Bridge Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | TSSOP-20 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 150ns | |
| High Level Delay Time | 120ns | |
| Quiescent Current | 230uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 7V~20V | |
| Driven Configuration | Three Phase;Half-Bridge | |
| Current - Output Low(IOL) | 1.8A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 1.5A | |
| Features | Under Voltage Protection;Interleaved conduction protection;Dead-time control | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XJNG2302 is a three-phase gate driver IC designed to drive high-side and low-side power MOSFETs in a half-bridge configuration. Its proprietary high-voltage IC and latch-up immune CMOS technology enable a robust monolithic structure. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic levels. The output drivers feature high-pulse-current buffer stages designed to minimize driver shoot-through. Floating channels are available for driving N-channel power MOSFETs in high-side configurations, with operating voltages up to 200V.
Features
- Full operating voltage to +200V
- dV/dt immunity ±50V/ns
- Typical negative bias voltage capability -9V
- Gate drive supply voltage range 7V to 20V
- Compatible with 3.3V/5V input logic
- Under-voltage lockout on all channels
- Cross-conduction prevention logic
- Typical source/sink current capability 1.5A/1.8A
Applications
- Three-phase brushless DC motor driver
- Industrial motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4555$ 0.4328 | $ 0.43 |
| 10+ | $ 0.3628$ 0.3447 | $ 3.45 |
| 30+ | $ 0.3221$ 0.3060 | $ 9.18 |
| 100+ | $ 0.2717$ 0.2582 | $ 25.82 |
| 500+ | $ 0.2489$ 0.2365 | $ 118.25 |
| 1,000+ | $ 0.2359$ 0.2242 | $ 224.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | TSSOP-20 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 150ns | |
| High Level Delay Time | 120ns | |
| Quiescent Current | 230uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 7V~20V | |
| Driven Configuration | Three Phase;Half-Bridge | |
| Current - Output Low(IOL) | 1.8A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 1.5A | |
| Features | Under Voltage Protection;Interleaved conduction protection;Dead-time control | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XJNG2302 is a three-phase gate driver IC designed to drive high-side and low-side power MOSFETs in a half-bridge configuration. Its proprietary high-voltage IC and latch-up immune CMOS technology enable a robust monolithic structure. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic levels. The output drivers feature high-pulse-current buffer stages designed to minimize driver shoot-through. Floating channels are available for driving N-channel power MOSFETs in high-side configurations, with operating voltages up to 200V.
Features
- Full operating voltage to +200V
- dV/dt immunity ±50V/ns
- Typical negative bias voltage capability -9V
- Gate drive supply voltage range 7V to 20V
- Compatible with 3.3V/5V input logic
- Under-voltage lockout on all channels
- Cross-conduction prevention logic
- Typical source/sink current capability 1.5A/1.8A
Applications
- Three-phase brushless DC motor driver
- Industrial motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



