LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTD03WR330FTG product image
  • RTD03WR330FTG thumbnail 1
  • RTD03WR330FTG thumbnail 2
  • RTD03WR330FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTD03WR330FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTD03WR330FTG
LCSC Part #
C48542796
Packaging
0603
Customer #
Key Attributes
RES 330mΩ ±1% 100mW 0603
Datasheetpdf iconFH RTD03WR330FTG
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0035$ 3.50
5,000+$ 0.003$ 15.00
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Resistance330mΩ
Power(Watts)100mW
Voltage Rating320mV
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece