Mini-Circuits LAT-4+
| Manufacturer | |
| Mfr. Part # | LAT-4+ |
| LCSC Part # | C48542008 |
| Package | SOT-143 |
| Customer # | |
| Description | 500mW 0Hz~2.5GHz SOT-143 Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Package | SOT-143 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9456 | $ 5.95 |
10+ | $ 5.1129 | $ 51.13 |
30+ | $ 4.6181 | $ 138.54 |
100+ | $ 4.1185 | $ 411.85 |
500+ | $ 3.888 | $ 1944.00 |
1,000+ | $ 3.7839 | $ 3783.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$