LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NDK NX8045GB-6MHZ-STD-CSF-3 product image
Images for reference only

NDK NX8045GB-6MHZ-STD-CSF-3RoHS

Manufacturer
MPN
NX8045GB-6MHZ-STD-CSF-3
LCSC Part #
C485377
Packaging
SMD8045-2P
Customer #
Key Attributes
Crystal 6MHz ±20ppm 8pF 250Ω SMD8045-2P
Datasheetpdf iconNDK NX8045GB-6MHZ-STD-CSF-3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6924$ 1.69
200+$ 0.6556$ 131.12
500+$ 0.6326$ 316.30
1,000+$ 0.6203$ 620.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerNDK
PackagingSMD8045-2P
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)250Ω
Frequency6MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Small SMT crystal unit
  • Compact and low-profile (8.0x4.5x1.8 mm)
  • Low frequency support (from 4MHz)
  • Ideal for office automation/audio-video applications and automotive accessories
  • Excellent environmental performance including heat resistance and shock resistance
  • Compatible with lead-free solder reflow profiles
  • RoHS compliant
  • Compliant with Directive 2011/65/EU
  • Compliant with Directive (EU) 2015/863