LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NDK NX5032GA-16MHZ-STD-CSU-2 product image
  • NX5032GA-16MHZ-STD-CSU-2 thumbnail 1
  • NX5032GA-16MHZ-STD-CSU-2 thumbnail 2
  • NX5032GA-16MHZ-STD-CSU-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NDK NX5032GA-16MHZ-STD-CSU-2RoHS

Manufacturer
MPN
NX5032GA-16MHZ-STD-CSU-2
LCSC Part #
C485370
Packaging
SMD5032-2P
Customer #
Key Attributes
SMD5032-2P Crystals RoHS
Datasheetpdf iconNDK NX5032GA-16MHZ-STD-CSU-2
In-Stock: 5,120
5,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.5169$ 2.58
50+$ 0.4059$ 20.30
150+$ 0.3584$ 53.76
1,000+$ 0.299$ 299.00
2,000+$ 0.2726$ 545.20
5,000+$ 0.2567$ 1283.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerNDK
PackagingSMD5032-2P
Operating Temperature-
Load Capacitance-
Frequency-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Small SMT crystal unit, ideal for automotive applications.
  • Compatible with engine control CPU clocks, offering specially required high reliability, with low-frequency compatibility from 8 MHz.
  • Compact and slim profile. (Typical dimensions: 5.0x3.2x1.3 mm)
  • Stable start-up characteristics even under extremely harsh environmental conditions.
  • Excellent environmental performance, including heat resistance, vibration resistance, and shock resistance.
  • Compatible with lead-free solder reflow profiles.
  • AEC-Q200 compliant.
  • RoHS compliant.
  • Compliant with Directive 2011/65/EU (EU) 2015/863.