LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JST GHR-08V-S product image
  • GHR-08V-S thumbnail 1
  • GHR-08V-S thumbnail 2
  • GHR-08V-S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST GHR-08V-SRoHS

Manufacturer
MPN
GHR-08V-S
LCSC Part #
C485357
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 8POS 1.25mm SINGLE ROW GH
Datasheetpdf iconJST GHR-08V-S
Custom CablesMOQ 1pc
In-Stock: 32,570
32,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0678$ 0.0509$ 0.51
100+$ 0.0555$ 0.0417$ 4.17
300+$ 0.0493$ 0.0370$ 11.10
3,000+$ 0.0418$ 0.0314$ 94.20
6,000+$ 0.0381$ 0.0286$ 171.60
9,000+$ 0.0363$ 0.0273$ 245.70
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesGH
Number of Rows1
ColorWhite
Number of PINs Per Row8
Plastic MaterialPBT
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.