LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN 15KP17A product image
  • 15KP17A thumbnail 1
  • 15KP17A thumbnail 2
  • 15KP17A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN 15KP17ARoHS

Manufacturer
BORNAsian Brands
MPN
15KP17A
LCSC Part #
C48533942
Packaging
P600
Customer #
Key Attributes
TVS DIODE 17VWM 29.3VC P600
Datasheetpdf iconBORN 15KP17A
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9487$ 1.95
10+$ 1.6455$ 16.46
30+$ 1.4558$ 43.67
300+$ 1.2629$ 378.87
600+$ 1.1754$ 705.24
900+$ 1.1365$ 1022.85
Standard Packaging300/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingP600
Clamping Voltage29.3V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)515A
Peak Pulse Power Dissipation (Ppp)15kW@10/1000us
Number of Channels-
Voltage - Breakdown20.79V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5mA
Reverse Stand-Off Voltage (Vrwm)17V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Features

AI Translation
  • Excellent clamping capability
  • Low leakage current
  • Low capacitance
  • High surge capability
  • Glass passivated die
  • Epoxy encapsulation
  • Built-in strain relief structure
  • Fatigue-free
  • RoHS compliant
  • Fast response time: from 0V to minimum breakdown voltage (VBR min) typically less than 1.0ps

Applications

AI Translation
  • Telecommunications
  • Computers
  • Industrial Electronics
  • Consumer Electronics