BORN BS3RD5-230A
| Manufacturer | BORNAsian Brands |
| MPN | BS3RD5-230A |
| LCSC Part # | C48533902 |
| Packaging | SMD-3P,7.2x5mm |
| Customer # | |
| Key Attributes | GDT 230V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | SMD-3P,7.2x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5.1mm | |
| Height | 5mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Width | 7.5mm | |
| Voltage - DC Spark Over (Nom) | 230V;700V | |
| Capacitance | 1pF | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High insulation resistance
- Low capacitance (≤1pF)
- Maximum surge current capacity 5KA 8/20μs per IEC61000-4-5
- Maximum surge rating 6KV 10/700μs per ITU-TK.21
- Surface mount gas discharge tube
- Micro-gap design
- Dimensions: 3R5.0×7.5
- Storage and operating temperature: -40℃ ~ +85℃
- MSL Level 1 per J-STD-020
Applications
AI Translation
- Communications equipment
- Cable TV equipment
- Data lines
- Power supplies
- Telecom subscriber line interface circuit protection
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite equipment
- General telecom equipment
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3063 | $ 0.31 |
| 10+ | $ 0.2674 | $ 2.67 |
| 30+ | $ 0.2512 | $ 7.54 |
| 100+ | $ 0.2301 | $ 23.01 |
| 500+ | $ 0.2204 | $ 110.20 |
| 1,000+ | $ 0.2155 | $ 215.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | SMD-3P,7.2x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5.1mm | |
| Height | 5mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Width | 7.5mm | |
| Voltage - DC Spark Over (Nom) | 230V;700V | |
| Capacitance | 1pF | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High insulation resistance
- Low capacitance (≤1pF)
- Maximum surge current capacity 5KA 8/20μs per IEC61000-4-5
- Maximum surge rating 6KV 10/700μs per ITU-TK.21
- Surface mount gas discharge tube
- Micro-gap design
- Dimensions: 3R5.0×7.5
- Storage and operating temperature: -40℃ ~ +85℃
- MSL Level 1 per J-STD-020
Applications
AI Translation
- Communications equipment
- Cable TV equipment
- Data lines
- Power supplies
- Telecom subscriber line interface circuit protection
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite equipment
- General telecom equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

