LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BS3RD5-90A product image
Images for reference only

BORN BS3RD5-90ARoHS

Manufacturer
BORNAsian Brands
MPN
BS3RD5-90A
LCSC Part #
C48533901
Packaging
SMD-3P,7.2x5mm
Customer #
Key Attributes
GDT 90V 5kA SMD
Datasheetpdf iconBORN BS3RD5-90A
In-Stock: 696
696 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4373$ 0.44
10+$ 0.343$ 3.43
30+$ 0.3024$ 9.07
100+$ 0.252$ 25.20
500+$ 0.2292$ 114.60
1,000+$ 0.2162$ 216.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBORN
PackagingSMD-3P,7.2x5mm
Operating Temperature Range-40℃~+85℃
Length5mm
Height5mm
Impulse Discharge Current5kA
Tolerance±20%
Width7.2mm
Voltage - DC Spark Over (Nom)90V;700V
Capacitance1pF
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High insulation resistance
  • Low capacitance (≤1pF)
  • Maximum surge current capacity 5KA 8/20μs per IEC61000-4-5
  • Maximum surge rating 6KV 10/700μs per ITU-TK.21
  • Surface mount gas discharge tube
  • Micro-gap design
  • Dimensions: 3R5.0×7.5
  • Storage and operating temperature: -40℃ ~ +85℃
  • MSL Level 1 per J-STD-020

Applications

AI Translation
  • Communications equipment
  • Cable TV equipment
  • Data lines
  • Power supplies
  • Telecom subscriber line interface circuit protection
  • Broadband equipment
  • ADSL equipment
  • XDSL equipment
  • Satellite equipment
  • General telecom equipment