BORN BA2R2D5-1500
| Manufacturer | BORNAsian Brands |
| MPN | BA2R2D5-1500 |
| LCSC Part # | C48533894 |
| Packaging | Through Hole,D5.5xL6mm |
| Customer # | |
| Key Attributes | GDT 1.5kV 3kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | Through Hole,D5.5xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 6mm | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1.5kV;2.5kV | |
| Capacitance | 1pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High insulation resistance
- Low capacitance (≤1pF)
- Maximum surge current capacity 3KA 8/20μs per IEC61000-4-5
- Surface mount gas discharge tube
- Micro-gap design
- Dimensions 5.5×6.0
- Storage and operating temperature: -40℃ ~ +85℃
- J-STD-020 compliant, MSL Level 1
Applications
AI Translation
- Communication Equipment
- CATV Equipment
- Data Lines
- Power Supplies
- Telecom Subscriber Line Interface Circuit Protection
- Broadband Equipment
- ADSL Equipment
- DSL Equipment
- Satellite Equipment
- General Telecom Equipment
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1393 | $ 0.70 |
| 50+ | $ 0.136 | $ 6.80 |
| 200+ | $ 0.1338 | $ 26.76 |
| 500+ | $ 0.1316 | $ 65.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | Through Hole,D5.5xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 6mm | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1.5kV;2.5kV | |
| Capacitance | 1pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High insulation resistance
- Low capacitance (≤1pF)
- Maximum surge current capacity 3KA 8/20μs per IEC61000-4-5
- Surface mount gas discharge tube
- Micro-gap design
- Dimensions 5.5×6.0
- Storage and operating temperature: -40℃ ~ +85℃
- J-STD-020 compliant, MSL Level 1
Applications
AI Translation
- Communication Equipment
- CATV Equipment
- Data Lines
- Power Supplies
- Telecom Subscriber Line Interface Circuit Protection
- Broadband Equipment
- ADSL Equipment
- DSL Equipment
- Satellite Equipment
- General Telecom Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



