BORN BA2R2D5-600A
| Manufacturer | BORNAsian Brands |
| MPN | BA2R2D5-600A |
| LCSC Part # | C48533891 |
| Packaging | Through Hole,D5.5xL6mm |
| Customer # | |
| Key Attributes | GDT 600V 5kA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | Through Hole,D5.5xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 6mm | |
| Height | 6mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V;1.5kV | |
| Capacitance | 1pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Gas discharge tube with high insulation resistance and low capacitance characteristics, maximum surge current capacity of 5KA 8/20μs per IEC61000-4-5, maximum surge rating of 6KV 10/700μs per ITU-TK.21, surface mount micro-gap design, dimensions 5.5×6.0, storage and operating temperature range -40℃ ~ +85℃, MSL Level 1 per J-STD-020.
Features
AI Translation
- High insulation resistance
- Low capacitance (≤1pF)
- Compliant with IEC61000-4-5, maximum surge current capacity 5KA 8/20μs
- Compliant with ITU-TK.21, maximum surge rating 6KV 10/700μs
- SMT gas discharge tube
- Micro-gap design
- Dimensions 5.5×6.0
- Storage and operating temperature range: -40℃ ~ +85℃
- Meets MSL Level 1 requirements per J-STD-020
Applications
AI Translation
- Communication equipment
- Cable TV equipment
- Data lines
- Power supplies
- Telecom subscriber line interface protection
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2375 | $ 1.19 |
| 50+ | $ 0.1872 | $ 9.36 |
| 200+ | $ 0.1657 | $ 33.14 |
| 500+ | $ 0.1388 | $ 69.40 |
| 2,000+ | $ 0.1269 | $ 253.80 |
| 5,000+ | $ 0.1197 | $ 598.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | Through Hole,D5.5xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 6mm | |
| Height | 6mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V;1.5kV | |
| Capacitance | 1pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Gas discharge tube with high insulation resistance and low capacitance characteristics, maximum surge current capacity of 5KA 8/20μs per IEC61000-4-5, maximum surge rating of 6KV 10/700μs per ITU-TK.21, surface mount micro-gap design, dimensions 5.5×6.0, storage and operating temperature range -40℃ ~ +85℃, MSL Level 1 per J-STD-020.
Features
AI Translation
- High insulation resistance
- Low capacitance (≤1pF)
- Compliant with IEC61000-4-5, maximum surge current capacity 5KA 8/20μs
- Compliant with ITU-TK.21, maximum surge rating 6KV 10/700μs
- SMT gas discharge tube
- Micro-gap design
- Dimensions 5.5×6.0
- Storage and operating temperature range: -40℃ ~ +85℃
- Meets MSL Level 1 requirements per J-STD-020
Applications
AI Translation
- Communication equipment
- Cable TV equipment
- Data lines
- Power supplies
- Telecom subscriber line interface protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

