Images are for reference only
EDA Models

FOJAN FRC0805F3320TS

Manufacturer
FOJAN
Asian Brands
Mfr. Part #
FRC0805F3320TS
LCSC Part #
C48533734
Package
0805
Customer #
Key Attributes
RES 332Ω ±1% 125mW 0805
Description
125mW 332Ω 150V ±100ppm/℃ Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon FOJAN FRC0805F3320TS

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer FOJAN
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon FOJAN FRC0805F3320TS
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 1,700
1,700 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0009 $ 0.09
Standard Packaging 5000/Full Reel
Better price for more quantity?
$