BC BCW212EA
| Manufacturer |
BC
Asian Brands |
| Mfr. Part # | BCW212EA |
| LCSC Part # | C48533647 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | SSR RELAY 200mA 60V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | BC | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3019 $ 1.2369 | $ 1.24 |
10+ | $ 1.0766 $ 1.0228 | $ 10.23 |
30+ | $ 0.953 $ 0.9054 | $ 27.16 |
100+ | $ 0.8137 $ 0.7731 | $ 77.31 |
500+ | $ 0.7511 $ 0.7136 | $ 356.80 |
1,000+ | $ 0.723 $ 0.6869 | $ 686.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$