LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KYET PX105K2C1505 product image
  • PX105K2C1505 thumbnail 1
  • PX105K2C1505 thumbnail 2
  • PX105K2C1505 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KYET PX105K2C1505RoHS

Manufacturer
KYETAsian Brands
MPN
PX105K2C1505
LCSC Part #
C48533498
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
1uF ±10% X2 310V Through Hole,P=15mm Ceramic Capacitors RoHS
Datasheetpdf iconKYET PX105K2C1505

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKYET
PackagingThrough Hole,P=15mm
Capacitance1uF
Tolerance±10%
Operating Temperature-40℃~+110℃
RatingsX2
Voltage(AC)310V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece
In-Stock: 535
535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1528$ 0.76
50+$ 0.12$ 6.00
300+$ 0.106$ 31.80
600+$ 0.0884$ 53.04
2,400+$ 0.0806$ 193.44
5,100+$ 0.0759$ 387.09
Standard Packaging300/Full Bag
Better price for more quantity?
$