lingxingic LMV331IDBVR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | LMV331IDBVR(LX) |
| LCSC Part # | C48533483 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | General-purpose low-voltage rail-to-rail input open-drain output comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 60uA | |
| Output Mode | - | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 500pA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5pA | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV331/LMV393 is a CMOS general-purpose comparator available in single-channel (LMV331) and dual-channel (LMV393) configurations. It features rail-to-rail inputs and open-drain output, with a propagation delay of 300ns (at 100mV overdrive) and a quiescent current of 60μA per comparator. Ideal for portable consumer electronics applications requiring low-voltage operation, low power consumption, and space savings.
Features
- Operating voltage: 2.5~5.5V
- Single-channel quiescent current: 60μA
- Rail-to-rail input
- Low output saturation voltage: 40mV
- Open-drain output
- Package: LMV331: SOT23-5; LMV393: SOP8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0716 | $ 0.72 |
| 100+ | $ 0.0564 | $ 5.64 |
| 300+ | $ 0.0493 | $ 14.79 |
| 3,000+ | $ 0.0423 | $ 126.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 60uA | |
| Output Mode | - | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 500pA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5pA | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV331/LMV393 is a CMOS general-purpose comparator available in single-channel (LMV331) and dual-channel (LMV393) configurations. It features rail-to-rail inputs and open-drain output, with a propagation delay of 300ns (at 100mV overdrive) and a quiescent current of 60μA per comparator. Ideal for portable consumer electronics applications requiring low-voltage operation, low power consumption, and space savings.
Features
- Operating voltage: 2.5~5.5V
- Single-channel quiescent current: 60μA
- Rail-to-rail input
- Low output saturation voltage: 40mV
- Open-drain output
- Package: LMV331: SOT23-5; LMV393: SOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



