lingxingic SN65LBC184DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN65LBC184DR(LX) |
| LCSC Part # | C48533477 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low-power 500Kb RS-485 bus transceiver with fail-safe function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 650uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65LBC184 is a 5V half-duplex RS-485 bus transceiver integrating one driver and one receiver. It supports a wide supply voltage range of 3V to 5.5V, data rates up to 500Kbps, and up to 256 nodes on a single bus. The bus pins feature ±15kV HBM protection and support hot-swap capability, ensuring the driver and receiver outputs remain in a high-impedance state during power-up and power-down. The receiver provides full fail-safe protection against open-circuit, short-circuit, and termination fault conditions; the driver offers overvoltage and overcurrent protection. Operating temperature range is -40 to +85℃, available in DIP8 and SOP8 packages.
Features
- Supply voltage range: 3V ~ 5.5V
- Data rate: 500Kbps
- Up to 256 nodes on a single bus
- Bus pin protection: ±15kV HBM protection
- Hot-swap support, outputs remain high-impedance during power-up/power-down
- Receiver with full fail-safe functionality
- Driver with overvoltage and overcurrent protection
- Operating temperature range: -40 ~ +85℃
- Package: DIP8/SOP8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2598 | $ 1.30 |
| 50+ | $ 0.204 | $ 10.20 |
| 150+ | $ 0.1801 | $ 27.02 |
| 500+ | $ 0.1502 | $ 75.10 |
| 2,500+ | $ 0.137 | $ 342.50 |
| 4,000+ | $ 0.129 | $ 516.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 650uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65LBC184 is a 5V half-duplex RS-485 bus transceiver integrating one driver and one receiver. It supports a wide supply voltage range of 3V to 5.5V, data rates up to 500Kbps, and up to 256 nodes on a single bus. The bus pins feature ±15kV HBM protection and support hot-swap capability, ensuring the driver and receiver outputs remain in a high-impedance state during power-up and power-down. The receiver provides full fail-safe protection against open-circuit, short-circuit, and termination fault conditions; the driver offers overvoltage and overcurrent protection. Operating temperature range is -40 to +85℃, available in DIP8 and SOP8 packages.
Features
- Supply voltage range: 3V ~ 5.5V
- Data rate: 500Kbps
- Up to 256 nodes on a single bus
- Bus pin protection: ±15kV HBM protection
- Hot-swap support, outputs remain high-impedance during power-up/power-down
- Receiver with full fail-safe functionality
- Driver with overvoltage and overcurrent protection
- Operating temperature range: -40 ~ +85℃
- Package: DIP8/SOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



