lingxingic SN75LBC184N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN75LBC184N(LX) |
| LCSC Part # | C48533474 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Low-power 500K RS-485 bus transceiver with fail-safe function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 650uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN75LBC184 is a 5V, half-duplex RS-485 bus transceiver integrating one driver and one receiver. It features ±15kV HBM protection on bus pins, hot-swap capability, and a fail-safe receiver, along with overvoltage and overcurrent protection. Operating temperature range: -40 ~ +85°C. Available in DIP8 or SOP8 packages.
Features
AI Translation
- Supply voltage range: 3V ~ 5.5V
- Data rate: 500Kbps
- Up to 256 nodes per bus (1/8 unit load)
- Bus pins with ±15kV HBM protection
- Hot-swap capable; driver and receiver outputs remain high-impedance during power-up/power-down
- Full fail-safe receiver (open circuit, short circuit, and termination fault)
- Driver with overvoltage and overcurrent protection
- Operating temperature range: -40 ~ +85℃
- Package: DIP8/SOP8
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2401 | $ 1.20 |
| 50+ | $ 0.1885 | $ 9.43 |
| 150+ | $ 0.1664 | $ 24.96 |
| 500+ | $ 0.1389 | $ 69.45 |
| 2,000+ | $ 0.1266 | $ 253.20 |
| 4,000+ | $ 0.1192 | $ 476.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 650uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN75LBC184 is a 5V, half-duplex RS-485 bus transceiver integrating one driver and one receiver. It features ±15kV HBM protection on bus pins, hot-swap capability, and a fail-safe receiver, along with overvoltage and overcurrent protection. Operating temperature range: -40 ~ +85°C. Available in DIP8 or SOP8 packages.
Features
AI Translation
- Supply voltage range: 3V ~ 5.5V
- Data rate: 500Kbps
- Up to 256 nodes per bus (1/8 unit load)
- Bus pins with ±15kV HBM protection
- Hot-swap capable; driver and receiver outputs remain high-impedance during power-up/power-down
- Full fail-safe receiver (open circuit, short circuit, and termination fault)
- Driver with overvoltage and overcurrent protection
- Operating temperature range: -40 ~ +85℃
- Package: DIP8/SOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



