LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic MAX3232EPE(LX) product image
  • MAX3232EPE(LX) thumbnail 1
  • MAX3232EPE(LX) thumbnail 2
  • MAX3232EPE(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic MAX3232EPE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
MAX3232EPE(LX)
LCSC Part #
C48533469
Packaging
DIP-16
Customer #
Key Attributes
Dual-channel 250 Kb RS-232 transceiver with a single power supply of 3 V to 5.5 V
Datasheetpdf iconlingxingic MAX3232EPE(LX)
In-Stock: 365
365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2895$ 1.45
50+$ 0.2275$ 11.38
150+$ 0.2009$ 30.14
500+$ 0.1677$ 83.85
2,000+$ 0.1529$ 305.80
5,000+$ 0.1441$ 720.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingDIP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesUnder-voltage lockout;Short-Circuit Protection
Number of Receivers2
Quiescent Supply Current1mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

A dual-channel full-duplex RS-232 transceiver powered by a single 3V~5.5V supply.

Features

AI Translation
  • Supply voltage range: 3V~5.5V
  • Dual-channel configuration
  • Data rate: 250Kbps
  • Undervoltage protection
  • Overvoltage protection driver
  • Charge pump requires 4 external 0.2uF capacitors (C1~C4)
  • Bus pins with ±15kV HBM protection
  • Operating temperature range: -40℃~+85℃
  • Available in SOP16, SSOP16, TSSOP16 packages