lingxingic MAX3232CPE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | MAX3232CPE(LX) |
| LCSC Part # | C48533468 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Dual-channel 250K RS-232 transceiver with a single power supply of 3V to 5.5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Under-voltage lockout | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2964 | $ 1.48 |
| 50+ | $ 0.232 | $ 11.60 |
| 150+ | $ 0.2045 | $ 30.68 |
| 500+ | $ 0.1701 | $ 85.05 |
| 2,000+ | $ 0.1548 | $ 309.60 |
| 5,000+ | $ 0.1456 | $ 728.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



