XIAMEN FARATRONIC C222E475K90Y350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C222E475K90Y350 |
| LCSC Part # | C48533464 |
| Package | Through Hole |
| Customer # | |
| Description | ±10% 250V 4.7uF Through Hole Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
153
153
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5232 | $ 0.52 |
10+ | $ 0.4189 | $ 4.19 |
30+ | $ 0.3729 | $ 11.19 |
200+ | $ 0.3177 | $ 63.54 |
400+ | $ 0.2916 | $ 116.64 |
1,000+ | $ 0.2762 | $ 276.20 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$