XIAMEN FARATRONIC C242E223J2SC350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C242E223J2SC350 |
| LCSC Part # | C48533456 |
| Package | Through Hole |
| Customer # | |
| Description | ±5% 250V 22nF -55℃~+125℃ Metallized Polyester Film Through Hole Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
990
990
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.058 | $ 0.58 |
100+ | $ 0.0463 | $ 4.63 |
300+ | $ 0.0405 | $ 12.15 |
1,000+ | $ 0.0361 | $ 36.10 |
5,000+ | $ 0.0327 | $ 163.50 |
10,000+ | $ 0.0309 | $ 309.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$