XIAMEN FARATRONIC C232A105J4SC350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C232A105J4SC350 |
| LCSC Part # | C48533452 |
| Package | Through Hole |
| Customer # | |
| Description | ±5% 100V 1uF Through Hole Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
465
465
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2049 | $ 1.02 |
50+ | $ 0.1637 | $ 8.19 |
150+ | $ 0.146 | $ 21.90 |
500+ | $ 0.124 | $ 62.00 |
2,500+ | $ 0.1142 | $ 285.50 |
5,000+ | $ 0.1083 | $ 541.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$