XIAMEN FARATRONIC D352S225J9SC350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | D352S225J9SC350 |
| LCSC Part # | C48533426 |
| Package | Through Hole |
| Customer # | |
| Description | 2.2uF 450V ±5% Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
400
400
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3738 | $ 1.87 |
50+ | $ 0.2986 | $ 14.93 |
150+ | $ 0.2664 | $ 39.96 |
800+ | $ 0.2262 | $ 180.96 |
2,400+ | $ 0.2082 | $ 499.68 |
4,800+ | $ 0.1975 | $ 948.00 |
Standard Packaging 800/Full
Box | ||
Better price for more quantity?
$