LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC055A-H038-L2 product image
  • GT-TC055A-H038-L2 thumbnail 1
  • GT-TC055A-H038-L2 thumbnail 2
  • GT-TC055A-H038-L2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC055A-H038-L2RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC055A-H038-L2
LCSC Part #
C48533146
Packaging
SMD,6.4x6mm
Customer #
Key Attributes
Tactile Switch 3.8mm SMD (SMT) Tab 6.4mm x 6mm Surface Mount
Datasheetpdf iconG-Switch GT-TC055A-H038-L2
In-Stock: 73
73 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9028$ 0.90
10+$ 0.7314$ 7.31
30+$ 0.6458$ 19.37
100+$ 0.5617$ 56.17
500+$ 0.5109$ 255.45
1,000+$ 0.4839$ 483.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD,6.4x6mm
Voltage Rating12V
Switching Life200,000 cycles
with BracketWithout Bracket
Operating Temperature-40℃~+85℃
Width6mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
Length6.4mm
Actuator/Cap ColorBlack
Contact Current50mA
Height3.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Operating force: Option A — 1st actuation 100gf, 2nd actuation 250gf; Option B — 1st actuation 200gf, 2nd actuation 500gf
  • Switch height: H038 = 3.8mm
  • 1st actuation ON, 2nd actuation ON
  • Switch life: L2 = 200,000 cycles
  • Operating temperature range: -40°C ~ +85°C
  • Rating: 50mA, 12V DC
  • Insulation resistance: 100MΩ min., 100V DC
  • Dielectric strength: 250V AC, 1 minute
  • Contact resistance: 100mΩ max.
  • Travel A: 1st actuation 0.35±0.2mm; 2nd actuation 0.65±0.2mm
  • Travel B: 1st actuation 0.2±0.1mm; 2nd actuation 0.35±0.1mm