LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TA072B-H060-L1 product image
  • GT-TA072B-H060-L1 thumbnail 1
  • GT-TA072B-H060-L1 thumbnail 2
  • GT-TA072B-H060-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TA072B-H060-L1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TA072B-H060-L1
LCSC Part #
C48533144
Packaging
SMD,4.9x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD R/A
Datasheetpdf iconG-Switch GT-TA072B-H060-L1
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1914$ 0.96
50+$ 0.1514$ 7.57
150+$ 0.1343$ 20.15
1,200+$ 0.1129$ 135.48
2,400+$ 0.1034$ 248.16
4,800+$ 0.0977$ 468.96
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD,4.9x4.5mm
with BracketWith Bracket
PressForce2.5N
Length4.85mm
Height6mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-40℃~+85℃
Width4.5mm
Installation MethodSurface Mount, Right Angle
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1200
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: -40°C ~ +85°C
  • Rating: 50mA, 12V DC
  • Insulation resistance: 100MΩ min., 100V DC
  • Dielectric strength: 250V AC, 1 minute
  • Contact resistance: 100mΩ max.
  • Travel: 0.20 ± 0.05mm