LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TA072B-H038-L1 product image
  • GT-TA072B-H038-L1 thumbnail 1
  • GT-TA072B-H038-L1 thumbnail 2
  • GT-TA072B-H038-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TA072B-H038-L1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TA072B-H038-L1
LCSC Part #
C48533141
Packaging
SMD,4.9x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD R/A
Datasheetpdf iconG-Switch GT-TA072B-H038-L1
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1723$ 0.86
50+$ 0.1363$ 6.82
150+$ 0.1209$ 18.14
1,200+$ 0.1016$ 121.92
2,400+$ 0.0931$ 223.44
4,800+$ 0.0879$ 421.92
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD,4.9x4.5mm
with BracketWith Bracket
PressForce2.5N
Length4.85mm
Height3.8mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-40℃~+85℃
Width4.5mm
Installation MethodSurface Mount, Right Angle
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1200
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: -40°C ~ +85°C
  • Rating: 50mA, 12V DC
  • Insulation resistance: 100MΩ min., 100V DC
  • Dielectric strength: 250V AC, 1 minute
  • Contact resistance: 100mΩ max.
  • Travel: 0.20 ± 0.05mm